Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1232 CS8 :: Microcontroller, Supervisor, SO-8

Item-No.: LTC 1232 CS8
€3,70
Category of goods: 1 = discountable

LTC 1232 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

Microcontroller

Power up/down reset, watchdog timer, push button reset

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1232CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual