Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1155 CN8 :: MOSFET driver, DIP-8

Item-No.: LTC 1155 CN8
€5,10
Category of goods: 1 = discountable

LTC 1155 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Supply voltage
    • 4.5 ... 18 VDC
  • General
    • Design
    • MOSFET
    • Model
    • Driver
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8

Dual high-side micropower MOSFET driver
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1155CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Supply voltage
    • 4.5 ... 18 VDC
  • General
    • Design
    • MOSFET
    • Model
    • Driver
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual