Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1149 CS-5 :: Voltage regulator, secondary, SO-16

Item-No.: LTC 1149 CS-5
€8,99
Category of goods: 1 = discountable

LTC 1149 CS-5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 48 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-16

Voltage regulator

Highly-efficient step-down converter for battery applications, external power switch, high input voltage, special 5.0-V version

Housing: SOIC-16



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1149CS-5#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 48 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-16
Datasheet/manual