Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1044 CN8 :: Converter, DIP-8

Item-No.: LTC 1044 CN8
€3,20
Category of goods: 1 = discountable

LTC 1044 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • -0.3 ... 9.5 VDC
    • Supply voltage
    • 1,5 - 9 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8

Switched capacitor voltage converter
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1044CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • -0.3 ... 9.5 VDC
    • Supply voltage
    • 1,5 - 9 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual