Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3502 AIDC :: Voltage regulator, secondary, DFN-8

Item-No.: LT 3502 AIDC
€4,99
Category of goods: 1 = discountable

LT 3502 AIDC

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 40 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic DFN
  • Implementation
    • Finish
    • DFN-8

Voltage regulator

Housing: DFN-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3502AIDC#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 40 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic DFN
  • Implementation
    • Finish
    • DFN-8
Datasheet/manual