Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3481 EMSE :: Secondary regulator, MSOP 10

Item-No.: LT 3481 EMSE
€6,35
Category of goods: 1 = discountable

LT 3481 EMSE

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 5.5 ... 60 VDC
    • Switching current
    • 3 A
  • General
    • Design
    • Inexpensive
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-10
  • Measuring range
    • Frequency
    • 100 kHz

Secondary regulator
Housing: MSOP 10
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3481EMSE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 5.5 ... 60 VDC
    • Switching current
    • 3 A
  • General
    • Design
    • Inexpensive
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-10
  • Measuring range
    • Frequency
    • 100 kHz
Datasheet/manual