Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3430 IFE :: Voltage regulator, secondary, TSSOP-16

Item-No.: LT 3430 IFE
€10,95
Category of goods: 1 = discountable

LT 3430 IFE

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic TSSOP
  • Implementation
    • Finish
    • TSSOP-16

Voltage regulator

High voltage

Housing: TSSOP-16



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3430IFE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic TSSOP
  • Implementation
    • Finish
    • TSSOP-16
Datasheet/manual