Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3083 ET :: Voltage regulator, TO-220-5

Item-No.: LT 3083 ET
€9,20
Category of goods: 1 = discountable

668356

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • SOT-220-5

Technical data:

Regulator topology: positive, adjustable
Output voltage: adjustable to 23 V
Current output: 3 A
Extinction voltage (typ.): 1.25 V at 3 A
Number of regulators: 1
Input voltage: 1.2 V - 23 V
Current limit (min.): 3 A
Operating temperature: -40°C - 125°C
Mounting type: feedthrough hole



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3083ET#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • SOT-220-5
Datasheet/manual