Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3010 EMS8E :: Low-dropout regulator, MSOP 8

Item-No.: LT 3010 EMS8E
€2,99
Category of goods: 1 = discountable

LT 3010 EMS8E

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 3 ... 80 VDC
    • Output Current
    • 0.05 A
    • Output voltage
    • 1,275 - 60 V DC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Controller
    • Type
    • Linear
  • Implementation
    • Finish
    • MSOP-8

Low-dropout regulator
Housing: MSOP 8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3010EMS8E#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 3 ... 80 VDC
    • Output Current
    • 0.05 A
    • Output voltage
    • 1,275 - 60 V DC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Controller
    • Type
    • Linear
  • Implementation
    • Finish
    • MSOP-8
Datasheet/manual