Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3009 ESC :: Voltage regulator, VFSOP-8

Item-No.: LT 3009 ESC
€2,10
Category of goods: 1 = discountable

LT3009ESC833PBF


Technical data:

Regulator topology: positive, fixed
Voltage output: 3.3 V
Current output: 20 mA
Extinction voltage (typ.): 0.28 V at 20 mA
Number of regulators: 1
Voltage input: up to 20 V
Current limit (min.): 22 mA
Operating temperature: -40°C - 125°C
Mounting type: surface mount



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3009ESC8-3.3#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual