• Finish
    • + more - less

  • Model
    • + more - less

  • Design
    • + more - less

  • Mounting form
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Output voltage
    • + more - less

  • Type
    • + more - less


  • ICs LT 30.. - LTC..

  • page :
  •  1 - 16 of  105  items. 
 

Technical data:

Regulator topology: positive, fixed
Voltage output: 3.3 V
Current output: 20 mA
Extinction voltage (typ.): 0.28 V at 20 mA
Number of regulators: 1
Voltage input: up to 20 V
Current limit (min.): 22 mA
Operating temperature: -40°C - 125°C
Mounting type: surface mount

Weight incl.:

0.002 kg

 
  • Finish:

    MSOP-8

  • Type:

    Linear

  • Design:

    Low drop-out voltages

  • Model:

    Controller

  • Input voltage:

    3 ... 80 VDC

  • Output voltage:

    1,275 - 60 VDC

  • Output Current:

    0.05 A

Weight incl.:

0.001 kg

 
  • Finish:

    MSOP-8

  • Type:

    Linear

  • Design:

    Low drop-out voltages

  • Model:

    Controller

  • Input voltage:

    3 ... 80 VDC

  • Output voltage:

    5 VDC

  • Output Current:

    0.05 A

Weight incl.:

0.001 kg

 
  • Finish:

    DFN-8

  • Design:

    Low Drop Out

  • Mounting form:

    8-Lead Plastic DFN

  • Model:

    Voltage regulator

  • Supply voltage:

    80 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    TSOT-23-5

  • Design:

    Low Drop Out

  • Mounting form:

    5-Lead Plastic TSOT-23

  • Model:

    Voltage regulator

  • Supply voltage:

    80 VDC

Weight incl.:

0.000 kg

 
  • Finish:

    SOIC-8

  • Design:

    Low Drop Out

  • Mounting form:

    8-Lead Plastic Small Outline

  • Model:

    Voltage regulator

  • Supply voltage:

    10 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    SOT-223

  • Design:

    Low Drop Out

  • Mounting form:

    3-Lead Plastic SOT-223

  • Model:

    Voltage regulator

  • Supply voltage:

    36 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    SOT-220-5

Weight incl.:

0.003 kg

 

Technical data:

Regulator topology: positive, adjustable
Output voltage: adjustable to 23 V
Current output: 3 A
Extinction voltage (typ.): 1.25 V at 3 A
Number of regulators: 1
Input voltage: 1.2 V - 23 V
Current limit (min.): 3 A
Operating temperature: -40°C - 125°C

Weight incl.:

0.002 kg

 
  • Finish:

    TSOT-23-16

  • Design:

    Secondary controller

  • Mounting form:

    16-Lead Plastic TSOT-23

  • Model:

    Voltage regulator

  • Supply voltage:

    60 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    TSSOP-16

  • Design:

    Secondary controller

  • Mounting form:

    16-Lead Plastic TSSOP

  • Model:

    Voltage regulator

  • Supply voltage:

    60 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    SOT-23-6

  • Type:

    DC/DC converter

  • Model:

    Converter

  • Input voltage:

    2.7 ... 16 VDC

  • Output voltage:

    30 VDC

Weight incl.:

0.000 kg

 
  • Finish:

    SOT-23-8

  • Design:

    Secondary controller

  • Mounting form:

    8-Lead Plastic TSOT-23

  • Model:

    Voltage regulator

  • Supply voltage:

    40 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    SOT-23-8

  • Design:

    Secondary controller

  • Mounting form:

    8-Lead Plastic TSOT-23

  • Model:

    Voltage regulator

  • Supply voltage:

    40 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    DFN-10

  • Design:

    Secondary controller

  • Mounting form:

    10-Lead Plastic DFN

  • Model:

    Voltage regulator

  • Supply voltage:

    16 VDC

Weight incl.:

0.001 kg

 
  • Finish:

    MSOP-10

  • Design:

    Secondary controller

  • Mounting form:

    10-Lead Plastic MSOP

  • Model:

    Voltage regulator

  • Supply voltage:

    38/60 VDC

Weight incl.:

0.001 kg