Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1964 ES5-BYP :: Negative voltage regulator, SOT 23-5

Item-No.: LT 1964 ES5-BYP
€2,99
Category of goods: 1 = discountable

LT 1964 ES5-BYP

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • -1.9 ... -20 VDC
    • Output Current
    • 0.2 A
    • Output voltage
    • -5 V DC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-23-5
  • Measuring range
    • Frequency
    • 10 ... 100 kHz

Negative voltage regulator
Housing: SOT 23-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1964ES5-BYP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • -1.9 ... -20 VDC
    • Output Current
    • 0.2 A
    • Output voltage
    • -5 V DC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-23-5
  • Measuring range
    • Frequency
    • 10 ... 100 kHz
Datasheet/manual