Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1963 AEST-3.3 :: Low-dropout regulator, SOT 223

Item-No.: LT 1963 AEST-3.3
€4,40
Category of goods: 1 = discountable

LT 1963 AEST-3.3

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 1.9 ... 20 VDC
    • Output Current
    • 1.5 A
    • Output voltage
    • 3.3 V DC
  • General
    • Design
    • Low noise
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-223
  • Measuring range
    • Frequency
    • 10 ... 100 kHz

Low-dropout regulator
Housing: SOT 223
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1963AEST-3.3#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 1.9 ... 20 VDC
    • Output Current
    • 1.5 A
    • Output voltage
    • 3.3 V DC
  • General
    • Design
    • Low noise
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-223
  • Measuring range
    • Frequency
    • 10 ... 100 kHz
Datasheet/manual