Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1956 EFE :: Secondary regulator, TSSOP 16

Item-No.: LT 1956 EFE
€7,30
Category of goods: 1 = discountable

LT 1956 EFE

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 5.5 ... 60 VDC
    • Output voltage
    • 5 V DC
    • Switching current
    • 1.5 A
  • General
    • Design
    • Downward switching controller
    • Model
    • Controller
  • Implementation
    • Finish
    • TSSOP-16
  • Measuring range
    • Frequency
    • 500 kHz

Secondary regulator
Housing: TSSOP 16
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1956EFE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 5.5 ... 60 VDC
    • Output voltage
    • 5 V DC
    • Switching current
    • 1.5 A
  • General
    • Design
    • Downward switching controller
    • Model
    • Controller
  • Implementation
    • Finish
    • TSSOP-16
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual