Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1933 ES6 :: Secondary regulator, thin, SOT 6

Item-No.: LT 1933 ES6
€5,10
Category of goods: 1 = discountable

LT 1933 ES6

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 3.6 ... 36 VDC
    • Output Current
    • 0.6 A
  • General
    • Model
    • Controller
  • Implementation
    • Finish
    • SOT-23-6
  • Measuring range
    • Frequency
    • 500 kHz

Secondary regulator
Housing: thin, SOT 6
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1933ES6#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 3.6 ... 36 VDC
    • Output Current
    • 0.6 A
  • General
    • Model
    • Controller
  • Implementation
    • Finish
    • SOT-23-6
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual