Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1932 ES6 :: Secondary regulator, SOT 23-6

Item-No.: LT 1932 ES6
€3,99
Category of goods: 1 = discountable

LT 1932 ES6

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 1.2 MHz
    • Supply voltage
    • 1 ... 10 VDC
  • General
    • Design
    • DC/DC
    • Model
    • Controller
    • Mounting form
    • 6-Lead Plastiv TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6

Secondary regulator
Housing: SOT 23-6
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1932ES6#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 1.2 MHz
    • Supply voltage
    • 1 ... 10 VDC
  • General
    • Design
    • DC/DC
    • Model
    • Controller
    • Mounting form
    • 6-Lead Plastiv TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6
Datasheet/manual