Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1930 AES5 :: Secondary regulator, SOT 23-5

Item-No.: LT 1930 AES5
€3,85
Category of goods: 1 = discountable

LT 1930 AES5

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 2.2 MHz
    • Input voltage
    • 2.6 ... 16 VDC
    • Output voltage
    • 5 V DC
  • General
    • Model
    • Converter
    • Mounting form
    • 5-Lead Plastic SOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-5

Secondary regulator
Housing: SOT 23-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1930AES5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 2.2 MHz
    • Input voltage
    • 2.6 ... 16 VDC
    • Output voltage
    • 5 V DC
  • General
    • Model
    • Converter
    • Mounting form
    • 5-Lead Plastic SOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-5
Datasheet/manual