Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1790 BCS6-2.5 :: Voltage reference, SOT 23-6

Item-No.: LT 1790 BCS6-2.5
€2,50
Category of goods: 1 = discountable

LT 1790 BCS6-2.5

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 2.5 V DC
    • Supply voltage
    • 1,95 - 18 VDC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Voltage reference
    • Mounting form
    • 6-Lead Plastiv TSOT-23
  • Implementation
    • Finish
    • SOT-23-6

Voltage reference 2.5 V
Housing: SOT 23-6
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1790BCS6-2.5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 2.5 V DC
    • Supply voltage
    • 1,95 - 18 VDC
  • General
    • Design
    • Low drop-out voltages
    • Model
    • Voltage reference
    • Mounting form
    • 6-Lead Plastiv TSOT-23
  • Implementation
    • Finish
    • SOT-23-6
Datasheet/manual