Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1790 BCS :: Voltage regulator, SOT-23-6

Item-No.: LT 1790 BCS
€2,99
Category of goods: 1 = discountable

LT1790BCS64096PBF


Technical data:

Reference type: series
Output type: fixed
Min. voltage output: 4.096 V
Current output: 5 mA
Tolerance: ±0.1%
Temperature efficiency: 25 ppm/°C
Noise: 0.1 Hz to 10 Hz: 60 µVp-p
Noise: 10 Hz to 10 kHz: 89 µVrms
Input voltage: 4.6 V - 18 V
Supply current: 60 µA
Operating temperature: 0°C - 70°C (TA)
Housing/case: SOT-23-6 thin, TSOT-23-6



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1790BCS6-4.096#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual