Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1785 IS8 :: Interface module, RS485, SO-8

Item-No.: LT 1785 IS8
€4,50
Category of goods: 1 = discountable

LT 1785 IS8

  • Product Description
  • Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

RS485 interface module

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1785IS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual