Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1764 AEQ :: Voltage regulator, low dropout, DDPAK-5

Item-No.: LT 1764 AEQ
€8,20
Category of goods: 1 = discountable

LT 1764 AEQ

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 20 VDC
  • General
    • Design
    • Low Drop Out
    • Model
    • Voltage regulator
    • Mounting form
    • 5-Lead Plastic DD Pak
  • Implementation
    • Finish
    • DDPAK-5
Voltage regulator

Housing: TO-263-5



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1764AEQ#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 20 VDC
  • General
    • Design
    • Low Drop Out
    • Model
    • Voltage regulator
    • Mounting form
    • 5-Lead Plastic DD Pak
  • Implementation
    • Finish
    • DDPAK-5
Datasheet/manual