Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1761 ES5-BYP :: Low Drop Out-Regler SOT 23-5

Item-No.: LT 1761 ES5-BYP
€1,99
Category of goods: 1 = discountable

LT 1761 ES5-BYP

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 1.8 ... 20 VDC
    • Output Current
    • 0.3 A
    • Output voltage
    • 5 V DC
  • General
    • Design
    • Low noise
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-23-5
Low Drop Out-Regler
package: SOT 23-5
manufacturer: Linear Technologie



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1761ES5-BYP#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 1.8 ... 20 VDC
    • Output Current
    • 0.3 A
    • Output voltage
    • 5 V DC
  • General
    • Design
    • Low noise
    • Model
    • Controller
    • Type
    • Fixed
  • Implementation
    • Finish
    • SOT-23-5
Datasheet/manual