Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1490 ACS8 :: Standard operational amplifier, SO-8

Item-No.: LT 1490 ACS8
€3,70
Category of goods: 1 = discountable

LT 1490 ACS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0 ... 44 VDC
    • Output voltage
    • 2.9, 4.8, ±14.9 V DC
    • Supply voltage
    • 3, 5, ±15 VDC
  • General
    • Design
    • Rail to rail
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • 2-fold, 4-fold
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 200 kHz

Standard operational amplifier
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1490ACS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0 ... 44 VDC
    • Output voltage
    • 2.9, 4.8, ±14.9 V DC
    • Supply voltage
    • 3, 5, ±15 VDC
  • General
    • Design
    • Rail to rail
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • 2-fold, 4-fold
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual