Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1413 CN8 :: Operational amplifier, precision OVP, PDIP-8

Item-No.: LT 1413 CN8
€3,99
Category of goods: 1 = discountable

LT 1413 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 22 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead PDIP
    • Type
    • 2x OVP
  • Implementation
    • Finish
    • DIP-8

Operational amplifier

Max. ICC = 0.45 mA (per amplifier)

Design: PDIP-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1413CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 22 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead PDIP
    • Type
    • 2x OVP
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual