Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1376 CS8-5 :: Switching regulator, SO-8

Item-No.: LT 1376 CS8-5
€5,99
Category of goods: 1 = discountable

LT 1376 CS8-5

  • Product Description
  • Technical information
  • Electrical values
    • Output Current
    • 1.5 A
  • General
    • Model
    • Controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 500 kHz

1.5-A, 500-kHz step-down switching regulator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1376CS8-5#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output Current
    • 1.5 A
  • General
    • Model
    • Controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual