Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1366 CS8 :: Operational amplifier, SO-8

Item-No.: LT 1366 CS8
€7,10
Category of goods: 1 = discountable

LT 1366 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 70 MHz
    • Input voltage
    • 2.5 ... 3.4, 12 ... 13.4 VDC
    • Output voltage
    • 1.3 ... 14 V DC
    • Supply voltage
    • ±3.4 ... ±5, ±7.5 ... ±15 VDC
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8

Dual precision rail-to-rail input and output operational amplifier
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1366CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 70 MHz
    • Input voltage
    • 2.5 ... 3.4, 12 ... 13.4 VDC
    • Output voltage
    • 1.3 ... 14 V DC
    • Supply voltage
    • ±3.4 ... ±5, ±7.5 ... ±15 VDC
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual