0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1227 CN8 :: Amplifier, DIP-8

Item-No.: LT 1227 CN8
€4,70
Category of goods: 1 = discountable

LT 1227 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video amplifier
    • Design
    • Feedback amplifier
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±2 ... ±15 VDC
    • Input voltage
    • ±2 ... ±3.5, ±12 ... ±13.5 VDC
    • Output voltage
    • ±2.5 ... ±3.7, ±12 ... ±13.5 V DC
    • Frequency
    • 140 MHz
140-MHz video current feedback amplifier
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1227CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video amplifier
    • Design
    • Feedback amplifier
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±2 ... ±15 VDC
    • Input voltage
    • ±2 ... ±3.5, ±12 ... ±13.5 VDC
    • Output voltage
    • ±2.5 ... ±3.7, ±12 ... ±13.5 V DC
    • Frequency
    • 140 MHz
Datasheet/manual