Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1176 CN8 :: Switching regulator, DIP-8

Item-No.: LT 1176 CN8
€5,99
Category of goods: 1 = discountable

LT 1176 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Switching controller
    • Design
    • Downward switching controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 8 ... 35 VDC
    • Output voltage
    • 2,5 - 30 V DC
  • Measuring range
    • Frequency
    • 100 kHz

Switched step-down regulator
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1176CN8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Switching controller
    • Design
    • Downward switching controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 8 ... 35 VDC
    • Output voltage
    • 2,5 - 30 V DC
  • Measuring range
    • Frequency
    • 100 kHz
Datasheet/manual