Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1175 CS8 :: Negative voltage regulator, SO-8

Item-No.: LT 1175 CS8
€5,65
Category of goods: 1 = discountable

LT 1175 CS8

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage regulator
    • Design
    • Low drop-out voltages
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • Up to 20 VDC
    • Output voltage
    • 2 V DC

Negative voltage regulator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1175CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage regulator
    • Design
    • Low drop-out voltages
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • Up to 20 VDC
    • Output voltage
    • 2 V DC
Datasheet/manual