Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1161 CN :: MOSFET driver, DIL-20

Item-No.: LT 1161 CN
€5,99
Category of goods: 1 = discountable

LT 1161 CN

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
  • Implementation
    • Finish
    • DIP-20
  • Electrical values
    • Input voltage
    • 8 ... 48 VDC
    • Output voltage
    • 0.8 ... 2 V DC

Quad-protected high-side MOSFET driver
Housing: DIL-20
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1161CN#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
  • Implementation
    • Finish
    • DIP-20
  • Electrical values
    • Input voltage
    • 8 ... 48 VDC
    • Output voltage
    • 0.8 ... 2 V DC
Datasheet/manual