Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1111 CS8 :: Converter, SO-8

Item-No.: LT 1111 CS8
€5,15
Category of goods: 1 = discountable

LT 1111 CS8

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • Adjustable/fixed DC/DC converter
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Supply voltage
    • 2 ... 30 VDC
    • Input voltage
    • 2 ... 12 VDC
    • Output voltage
    • 5, 12 V DC
  • Measuring range
    • Frequency
    • 72 kHz

Micropower DC/DC converter, adjustable and fixed
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1111CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • Adjustable/fixed DC/DC converter
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Supply voltage
    • 2 ... 30 VDC
    • Input voltage
    • 2 ... 12 VDC
    • Output voltage
    • 5, 12 V DC
  • Measuring range
    • Frequency
    • 72 kHz
Datasheet/manual