Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1101 CN8 :: Amplifier, DIP-8

Item-No.: LT 1101 CN8
€9,25
Category of goods: 1 = discountable

LT 1101 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • 1-fold
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 1,8 - 5 VDC
    • Input voltage
    • -13 ... +13.8 VDC
    • Output voltage
    • ±11 ... +14 V DC
  • Measuring range
    • Frequency
    • 3, 33 kHz

Precision, micropower, single-supply instrumentation amplifier
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1101CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • 1-fold
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 1,8 - 5 VDC
    • Input voltage
    • -13 ... +13.8 VDC
    • Output voltage
    • ±11 ... +14 V DC
  • Measuring range
    • Frequency
    • 3, 33 kHz
Datasheet/manual