Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1086 IM :: Voltage regulator, low dropout, DDPAK-3

Item-No.: LT 1086 IM
€4,80
Category of goods: 1 = discountable

LT 1086 IM

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Low Drop Out
    • Mounting form
    • 3-Lead Plastic DD Pak
  • Implementation
    • Finish
    • DDPAK-3
  • Electrical values
    • Supply voltage
    • 25 VDC

Voltage regulator

Housing: D²PAK-3



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1086IM#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Low Drop Out
    • Mounting form
    • 3-Lead Plastic DD Pak
  • Implementation
    • Finish
    • DDPAK-3
  • Electrical values
    • Supply voltage
    • 25 VDC
Datasheet/manual