Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1086 CT-12 :: Voltage regulator, TO-220

Item-No.: LT 1086 CT-12
€3,99
Category of goods: 1 = discountable

LT 1086 CT-12

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Fixed
    • Design
    • Low drop-out voltages
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 12 V DC
    • Switching current
    • 1.5 A
1.5-V low-dropout positive regulator, adjustable and fixed
Housing: TO-220
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1086CT-12#PBF
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Fixed
    • Design
    • Low drop-out voltages
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 12 V DC
    • Switching current
    • 1.5 A
Datasheet/manual