Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1076 HVCT :: Voltage regulator, secondary, TO-220-5

Item-No.: LT 1076 HVCT
€11,70
Category of goods: 1 = discountable

LT 1076 HVCT

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Secondary controller
    • Mounting form
    • 5-Lead Plastic TO-220
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 64 VDC

Voltage regulator

Can be used as a step-down converter or inverting regulator

Housing: TO-220-5



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1076HVCT#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Secondary controller
    • Mounting form
    • 5-Lead Plastic TO-220
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 64 VDC
Datasheet/manual