Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1074 CT7 :: Regulator, step down, TO-220-7

Item-No.: LT 1074 CT7
€12,40
Category of goods: 1 = discountable

LT 1074 CT7

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Downward switching controller
  • Implementation
    • Finish
    • TO-220-7
  • Electrical values
    • Supply voltage
    • 3.5 ... 8 VDC

Step-down regulator
Housing: TO-220-7
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1074CT7#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Downward switching controller
  • Implementation
    • Finish
    • TO-220-7
  • Electrical values
    • Supply voltage
    • 3.5 ... 8 VDC
Datasheet/manual