Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1073 CN8-5 :: Converter, DC/DC, DIP-8

Item-No.: LT 1073 CN8-5
€5,85
Category of goods: 1 = discountable

LT 1073 CN8-5

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • Adjustable DC/DC converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 1 ... 12.6 VDC
    • Output voltage
    • 5, 12 V DC
    • Switching current
    • 1.5 A
  • Measuring range
    • Frequency
    • 15 ... 23 kHz

Fixed DC/DC converter
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1073CN8-5#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • Adjustable DC/DC converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 1 ... 12.6 VDC
    • Output voltage
    • 5, 12 V DC
    • Switching current
    • 1.5 A
  • Measuring range
    • Frequency
    • 15 ... 23 kHz
Datasheet/manual