Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1029 ACZ :: Voltage reference, TO 92

Item-No.: LT 1029 ACZ
€4,90
Category of goods: 1 = discountable

LT 1029 ACZ

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 5 V bandgap reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 5.0 V DC

Voltage reference
Bandgap: 5.0 V
Housing: TO-92



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1029ACZ#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 5 V bandgap reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 5.0 V DC
Datasheet/manual