Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1021 DCS8-5 :: Voltage reference, 5.0 V, SO-8

Item-No.: LT 1021 DCS8-5
€6,25
Category of goods: 1 = discountable

LT 1021 DCS8-5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Design
    • Low power, minimal deviations
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Output voltage
    • 5.0 V DC

Voltage reference, 5.0 V
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1021DCS8-5#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Design
    • Low power, minimal deviations
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Output voltage
    • 5.0 V DC
Datasheet/manual