Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1014 DN :: Operational amplifier, 4-way, DIL-14

Item-No.: LT 1014 DN
€6,99
Category of goods: 1 = discountable

LT 1014 DN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Design
    • Low power, low offset voltage
    • Mounting form
    • 14-Lead PDIP
  • Implementation
    • Finish
    • DIP-14
  • Electrical values
    • Input voltage
    • -15.3 ... +13.8 VDC
    • Output voltage
    • -15.3 ... +13.8 V DC

Operational amplifier, 4-way
(quad precision)
Housing: DIL-14
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1014DN#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Design
    • Low power, low offset voltage
    • Mounting form
    • 14-Lead PDIP
  • Implementation
    • Finish
    • DIP-14
  • Electrical values
    • Input voltage
    • -15.3 ... +13.8 VDC
    • Output voltage
    • -15.3 ... +13.8 V DC
Datasheet/manual