Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1013 DS8 :: Operational amplifier, 2-way, SO-8

Item-No.: LT 1013 DS8
€4,30
Category of goods: 1 = discountable

LT 1013 DS8

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power, low offset voltage
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • -15.3 ... +13.8 VDC
    • Output voltage
    • ±12.5 ... ±14 V DC

Operational amplifier, 2-way
(dual precision)
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1013DS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power, low offset voltage
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • -15.3 ... +13.8 VDC
    • Output voltage
    • ±12.5 ... ±14 V DC
Datasheet/manual