Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1011 CN8 :: Comparator, single, ±15 V/30 V, DIP-8

Item-No.: LT 1011 CN8
€2,70
Category of goods: 1 = discountable

LT1011CN8PBF


Technical data:

Comparator type: universal applications
Number of comparators: 1
Response time: 150 ns
Supply voltage: 3 V to ± 18 V
Design: DIP
Number of pins: 8
IC output: open collector
Min. operating temperature: 0°C
Max. operating temperature: 70°C
Number of comparators: 1
Output compatibility: CMOS, TTL
Design: DIP
Operating temperature: 0°C to +70°C
Supply current: 3.2 mA



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1011CN8#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual