Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1009 CZ :: Voltage reference, 2.5 V, TO-92

Item-No.: LT 1009 CZ
€2,50
Category of goods: 1 = discountable

LT 1009 CZ

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • Shunt
    • Mounting form
    • LP Package
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 5 VDC
    • Output voltage
    • 2.5 V DC

Voltage reference 2.5 V
Housing: TO-92
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1009CZ#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • Shunt
    • Mounting form
    • LP Package
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 5 VDC
    • Output voltage
    • 2.5 V DC
Datasheet/manual