Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1006 S8 :: Operational amplifier, precision OVP, SO-8

Item-No.: LT 1006 S8
€3,70
Category of goods: 1 = discountable

LT 1006 S8

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1x OVP
    • Design
    • Precision OVP
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Supply voltage
    • 4 ... 44 VDC

Operational amplifier

Design: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1006S8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1x OVP
    • Design
    • Precision OVP
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Supply voltage
    • 4 ... 44 VDC
Datasheet/manual