Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1006 CN8 :: Operational amplifier, DIP-8

Item-No.: LT 1006 CN8
€2,99
Category of goods: 1 = discountable

LT 1006 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Mounting form
    • J8 Hemetic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2,7 - 22 VDC
    • Input voltage
    • 3,5 - 3,8 VDC

Precision operational amplifier
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1006CN8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Mounting form
    • J8 Hemetic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2,7 - 22 VDC
    • Input voltage
    • 3,5 - 3,8 VDC
Datasheet/manual