Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1004 CS8-2,5 :: Voltage reference, 2.5 V, SO-8

Item-No.: LT 1004 CS8-2,5
€3,15
Category of goods: 1 = discountable

LT 1004 CS8-2,5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Output voltage
    • 2.5 V DC

Voltage reference
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1004CS8-2.5#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Output voltage
    • 2.5 V DC
Datasheet/manual