Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1001 CN8 :: Operational amplifier, DIP-8

Item-No.: LT 1001 CN8
€3,20
Category of goods: 1 = discountable

LT 1001 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • ±13 ... ±14 VDC
    • Output voltage
    • ±12 ... ±14 V DC
    • Frequency
    • 0.8 MHz

Operational amplifier
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1001CN8#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • ±13 ... ±14 VDC
    • Output voltage
    • ±12 ... ±14 V DC
    • Frequency
    • 0.8 MHz
Datasheet/manual