• Finish
    • + more - less

  • Mounting form
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Output voltage
    • + more - less


  • ICs LT 10.. - LT 12..

  • page :
  •  1 - 16 of  87  items. 
 
  • Model:

    Operational amplifier

  • Finish:

    DIP-8

  • Mounting form:

    8-Lead Plastic DIP

  • Input voltage:

    ±13 ... ±14 VDC

  • Output voltage:

    ±12 ... ±14 V DC

  • Frequency:

    0.8 MHz

Weight incl.:

0.002 kg

 
  • Model:

    Voltage reference

  • Finish:

    SOIC-8

  • Mounting form:

    8-Lead Plastic SO

  • Output voltage:

    2.5 V DC

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Finish:

    TO-92

  • Mounting form:

    3-Lead Plastic TO-92

  • Output voltage:

    1,235 V DC

Weight incl.:

0.000 kg

 
  • Model:

    Voltage reference

  • Finish:

    TO-92

  • Mounting form:

    3-Lead Plastic TO-92

  • Output voltage:

    2.5 V DC

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    1-fold

  • Finish:

    DIP-8

  • Mounting form:

    J8 Hemetic DIP

  • Supply voltage:

    2,7 - 22 VDC

  • Input voltage:

    3,5 - 3,8 VDC

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    1x OVP

  • Design:

    Precision OVP

  • Finish:

    SOIC-8

  • Mounting form:

    8-Lead Plastic Small Outline

  • Supply voltage:

    4 ... 44 VDC

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    Low noise

  • Finish:

    DIP-8

  • Mounting form:

    J8 Hemetic DIP

  • Input voltage:

    ±11 ... ±12.5 VDC

  • Output voltage:

    ±10.5 ... ±13.5 V DC

  • Frequency:

    8 MHz

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    Low noise

  • Finish:

    SOIC-8

  • Mounting form:

    N8 Plastic DIP

  • Input voltage:

    ±11 ... ±12.5 VDC

  • Output voltage:

    ±10.5 ... ±13.5 V DC

  • Frequency:

    8 MHz

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Type:

    Shunt

  • Finish:

    TO-92

  • Mounting form:

    LP Package

  • Input voltage:

    5 VDC

  • Output voltage:

    2.5 V DC

Weight incl.:

0.000 kg

 

Technical data:

Comparator type: universal applications
Number of comparators: 1
Response time: 150 ns
Supply voltage: 3 V to ± 18 V
Design: DIP
Number of pins: 8
IC output: open collector
Min. operating temperature: 0°C
Max. operating temperature: 70°C
Number of comparators: 1
Output compatibility: CMOS, TTL
Design: DIP
Operating temperature: 0°C to +70°C
Supply current: 3.2 mA

Weight incl.:

0.003 kg

 
  • Model:

    Operational amplifier

  • Type:

    Universal

  • Finish:

    DIP-8

  • Mounting form:

    8-Lead Plastic DIP

  • Input voltage:

    ±13.5 ... ±14 VDC

  • Output voltage:

    ±13 ... ±14 V DC

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Low power, low offset voltage

  • Finish:

    DIP-8

  • Mounting form:

    8-Lead Plastic DIP

  • Input voltage:

    -5 ... +22 VDC

  • Output voltage:

    ±12.5 ... ±14 V DC

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Low power, low offset voltage

  • Finish:

    DIP-8

  • Mounting form:

    8-Lead Plastic DIP

  • Input voltage:

    -15.3 ... +13.8 VDC

  • Output voltage:

    ±12.5 ... ±14 V DC

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Low power, low offset voltage

  • Finish:

    SOIC-8

  • Mounting form:

    8-Lead Plastic SO

  • Input voltage:

    -15.3 ... +13.8 VDC

  • Output voltage:

    ±12.5 ... ±14 V DC

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    4x

  • Design:

    Low power, low offset voltage

  • Finish:

    DIP-14

  • Mounting form:

    14-Lead PDIP

  • Input voltage:

    -15.3 ... +13.8 VDC

  • Output voltage:

    -15.3 ... +13.8 V DC

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    4x

  • Design:

    Low power, low offset voltage

  • Finish:

    DIP-14

  • Mounting form:

    14-Lead PDIP

  • Input voltage:

    -15.3 ... +13.8 VDC

  • Output voltage:

    -15.3 ... +13.8 V DC

Weight incl.:

0.001 kg