Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LR8N8-G :: Regulator, high voltage, 3-terminal, SOT-89

Item-No.: LR8N8-G
€0,76
Category of goods: 1 = discountable

LR8N8-G


LR8 is a high-voltage, low output current, adjustable linear regulator. It has a wide operating input voltage range of 13.2 - 450 V. The output voltage can be adjusted from 1.20 - 440 V, provided that the input voltage is at least 12 V greater than the output voltage. The output voltage can be adjusted by means of two external resistors R1 and R2 as shown in the typical application circuits. The LR8 regulates the voltage difference between VOUT and ADJ pins to a nominal value of 1.20 V. The 1.20 V is amplified by the external resistor ratio R1 and R2. An internal constant bias current of typically 10 µA is connected to the ADJ pin. This increases VOUT by a constant voltage of 10 µA x R2. The LR8 has current limiting and temperature limiting. The output current limit is typically 20 mA and the minimum temperature limit is 125°C. An output short circuit current will therefore be limited to 20 mA. When the junction temperature reaches its temperature limit, the output current and/or output voltage will decrease to keep the junction temperature from exceeding its temperature limit. For SMPS start-up circuit applications, the LR8 turns off when an external voltage greater than the output voltage of the LR8 is applied to VOUT of the LR8. To maintain stability, a bypass capacitor of 1.0 µF or larger and a minimum DC output current of 500 µA are required. The device is available in TO-243AA (SOT-89), TO-252 (D-PAK) and TO-92 packages.

• 13.2 - 450 V input voltage range
• Adjustable 1.20 - 440 V output regulation
• 5% output voltage tolerance
• Output current limiting
• 10 µA typical ADJ current
• Internal junction temperature limiting

Technical data:
• Input voltage: 12 - 450 V
• Output voltage: 1.2 - 440 V
• Output current (max.): 10 mA
• Line regulation: 0.003 (%/V)
• Load regulation: 0.015 (%/mA)
• Power: 2.5 W



Manufacturer : MICROCHIP
Factory number : LR8N8-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual