Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LP 2985 IM5-3,3 :: Voltage regulator, 3.3 V, 150 mA, SOT-23-5, LORB

Item-No.: LP 2985 IM5-3,3
€0,47
Category of goods: 1 = discountable

LP 2985 IM5-3,3

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Ultra Low Dropout
    • Design
    • Micropower
    • Mounting form
    • MA05A
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • SOT-23-5
  • Electrical values
    • Supply voltage
    • 2,5…16 VDC
    • Output voltage
    • 3.3 V DC

LDO voltage regulator
Output voltage 3.3 V
Output current 0.15 A
Max. input voltage 16 V
Max. dropout voltage 0,575 V
Enclosure SOT-23-5
Operating temperature -40 - +125°C
Dropout voltage 300 mV (@ 150 mA load)
Quiescent current 1.0 μA
Output impedance 0.3 O (typical) @ 0.01 - 1 MHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LP2985IM5-3.3/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Ultra Low Dropout
    • Design
    • Micropower
    • Mounting form
    • MA05A
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • SOT-23-5
  • Electrical values
    • Supply voltage
    • 2,5…16 VDC
    • Output voltage
    • 3.3 V DC
Datasheet/manual